Part Details for 63912-3700 by Molex
Overview of 63912-3700 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-12328HLF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch | |
10005639-12308HLF | Amphenol Communications Solutions | DDR2 DIMM, Storage and Server Connector, Vertical, Through Hole, 240 Position, 1.00mm (0.039in) Pitch | |
UPD70F3700GB-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 63912-3700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W9358
|
Newark | T2 Terminator Assembly |Molex 63912-3700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,837.8400 / $3,056.1300 | Buy Now |
DISTI #
538-63912-3700
|
Mouser Electronics | Other Tools T2 TERMINATOR ASSEMBLY RoHS: Compliant | 0 |
|
$3,056.0700 | Order Now |
|
Onlinecomponents.com | T2 Terminator™ for 1.50mm (.059”) Pitch CLIK-Mate™ Wire-to-Board Crimp Terminals RoHS: Compliant | 0 |
|
$3,946.7000 / $4,113.6400 | Buy Now |