Part Details for 6391 by Monoprice
Overview of 6391 by Monoprice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch | |
RJE7B1886391 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
85639-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. |
Price & Stock for 6391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FIBER CABLE_ LC/SC DUPLEX - 2 METER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 208 |
|
$9.7300 | Buy Now |