63905015621CAB
Wurth Elektronik
Description: 1.00mm Ribbon Flat Cable 1m WR-CAB

Overview of 63905015621CAB by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 63905015621CAB by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-13984-ND
DigiKey CBL RIBN 50COND 0.039 GRAY 3.28' Min Qty: 10 Lead time: 22 Weeks Container: Bag 16
In Stock
  • 10 $16.8600
  • 20 $15.0200
  • 30 $13.1800
  • 50 $12.2600
$12.2600 / $16.8600 Buy Now
DISTI # 710-63905015621CAB
Mouser Electronics Flat Cables WERI Cable precut into 1m RoHS: Compliant 9
  • 1 $18.3900
  • 10 $15.0200
  • 30 $13.1800
  • 50 $12.2600
  • 100 $12.2500
$12.2500 / $18.3900 Buy Now

CAD Models for 63905015621CAB by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 63905015621CAB by Wurth Elektronik

63905015621CAB
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
Connector Support Type
WIRE AND CABLE
Want to compare parts?
  1. 63905015621CAB
    Wurth Elektronik
    1.00mm Ribbon Flat Cable 1m WR-CAB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63905015621CAB by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63905015621CAB by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 63905015621CAB would you like to use for your alert(s)?
  • Please alert me when 63905015621CAB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 63905015621CAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63905015621CAB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 63905015621CAB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63905015621CAB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63905015621CAB by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: