Part Details for 63902-4800 by Molex
Overview of 63902-4800 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
5962-8863902RA | Renesas Electronics Corporation | OCTAL TRANSPARENT LATCH | |
5962-88639022A | Renesas Electronics Corporation | OCTAL TRANSPARENT LATCH |
Price & Stock for 63902-4800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T6844
|
Newark | Fineadjust Applicator |Molex 63902-4800 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,947.4400 / $4,251.0900 | Buy Now |
DISTI #
0639024800
|
Avnet Americas | FineAdjust Applicator for Mini-Fit Jr., Mini-Fit HCS and Mini-Fit Plus HCS Crimp Terminals - Bulk (Alt: 0639024800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,572.4304 / $3,694.1938 | Buy Now |
DISTI #
538-63902-4800
|
Mouser Electronics | Bench Top Tools FINE ADJUST APPLCTR SERIES T2501 RoHS: Compliant | 0 |
|
$4,323.7700 | Order Now |
DISTI #
74929913
|
RS | FINEADJUST APPLICATOR | Molex Incorporated 63902-4800 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,218.9100 | RFQ |
|
Onlinecomponents.com | FineAdjust™ Applicator for Insulation OD 2.50-2.95mm Optimized for 18 AWG Only RoHS: Compliant | 0 |
|
$5,064.9400 / $5,347.7500 | Buy Now |