Part Details for 63901-4970 by Molex
Overview of 63901-4970 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88639012A | Renesas Electronics Corporation | OCTAL TRANSPARENT LATCH | |
5962-8863901RA | Renesas Electronics Corporation | OCTAL TRANSPARENT LATCH | |
10081497-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 11mm Receptacle 296 Position. |
Price & Stock for 63901-4970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8786
|
Newark | Tool Kit |Molex 63901-4970 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$910.9500 / $981.0300 | Buy Now |
DISTI #
538-63901-4970
|
Mouser Electronics | Tool Kits & Cases TOOL KIT RoHS: Compliant | 0 |
|
$1,009.9700 / $1,026.2100 | Order Now |
DISTI #
74929873
|
RS | TOOL KIT | Molex Incorporated 63901-4970 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$973.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,197.3600 / $1,285.5200 | Buy Now |