-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-14 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8708
|
Newark | 250 Flg Fas Rcpt 18-14 016Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63901-1 Min Qty: 22000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
A111566CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19109 In Stock |
|
$0.0773 / $0.2300 | Buy Now |
DISTI #
63901-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 10.41mm Tin Strip - Tape and Reel (Alt: 63901-1) RoHS: Compliant Min Qty: 22000 Package Multiple: 22000 Container: Reel | 0 |
|
$0.0818 | Buy Now |
DISTI #
571-63901-1
|
Mouser Electronics | Terminals 250 FLG FAS RCPT 18-14 016TPBR RoHS: Compliant | 11000 |
|
$0.0810 / $0.0900 | Buy Now |
DISTI #
571-63901-1-LP
|
Mouser Electronics | Terminals 250 FLG FAS RCPT Loose Piece RoHS: Compliant | 0 |
|
$0.1820 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 22000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0727 | Buy Now |
DISTI #
AMP63901-1
|
Heilind Electronics | 250 FLG FAS RCPT 18-14 016TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-14 AWG TPBR RoHS: Compliant |
22000 In Stock |
|
$0.0778 / $0.0878 | Buy Now |
DISTI #
60646521
|
Verical | Quick Disconnect Terminal 14-18AWG Brass RCP Tin T/R RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Date Code: 2148 | Americas - 22000 |
|
$0.1219 | Buy Now |
DISTI #
AMP63901-1
|
Interstate Connecting Components | 250 FLG FAS RCPT 18-14 016TPBR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63901-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63901-1
TE Connectivity
FASTON 250 FLAG REC 18-14 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |