-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 PCB TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7764
|
Newark | Pcb Terminal, 6.35Mm X 0.81Mm, Brass, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.4Mm, Terminal Plating:Tin, Product Range:Faston 250 Series Rohs Compliant: Yes |Amp Te Connectivity 63900-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$0.1020 | Buy Now |
DISTI #
16H2576
|
Newark | Tab, faston 250 Pcb 032Tpcubrlp Rohs Compliant: Yes |Amp Te Connectivity 63900-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
A114159-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3949 In Stock |
|
$0.1509 / $0.2800 | Buy Now |
DISTI #
63900-1
|
Avnet Americas | Tab Terminal M 12.62mm 7.11mm Tin Loose Piece - Bulk (Alt: 63900-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 135000 Factory Stock |
|
$0.1188 | Buy Now |
DISTI #
571-63900-1
|
Mouser Electronics | Terminals TAB FASTON 250 PCB 032TPCUBRLP RoHS: Compliant | 23683 |
|
$0.1260 / $0.2800 | Buy Now |
|
Future Electronics | FASTON 250 PCB TAB TPBR RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.1070 / $0.1180 | Buy Now |
DISTI #
AMP63900-1
|
Heilind Electronics | TAB,FASTON 250 PCB 032TPCUBRLP | Americas - 0 in Stock |
|
$0.1030 / $0.1338 | Buy Now |
|
Onlinecomponents.com | 250 FASTON TAB TPBR RoHS: Compliant |
8 In Stock 135000 Factory Stock |
|
$0.1217 / $0.1652 | Buy Now |
DISTI #
73582536
|
Verical | Tab Terminal Brass Tab 12.62mm Tin Bag RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2331 | Americas - 46472 |
|
$0.1156 / $0.2144 | Buy Now |
DISTI #
77309154
|
Verical | Tab Terminal Brass Tab 12.62mm Tin Bag RoHS: Compliant Min Qty: 450 Package Multiple: 1 | Americas - 10000 |
|
$0.1737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63900-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63900-1
TE Connectivity
FASTON 250 PCB TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |