Part Details for 6390 by Alpha Wire
Overview of 6390 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 6390
6390 CAD Models
6390 Part Data Attributes:
|
6390
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
6390
Alpha Wire
Wire And Cable, 7 Conductor(s), 28AWG, 300V, Communication Cable, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CE; CSA; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | TWISTED | |
Diameter | 5.69 mm | |
Insulator Material | PE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.217 Ω | |
Shielding | YES | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |