Datasheets
638V15552I3T by: CTS Corporation

LVDS Output Clock Oscillator, 155.52MHz Nom,

Part Details for 638V15552I3T by CTS Corporation

Overview of 638V15552I3T by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 638V15552I3T

Part # Distributor Description Stock Price Buy
DISTI # 638V15552I3T
Avnet Americas Ultra?Low?Jitter?Clock Crystal Oscillator LVDS Pin 2 Enable 155.52MHz Frequency ?100ppm Frequency Stability 40?C to +85?C Temperature 3.3VDC Supply Voltage 6-Pin Surface Mount T/R - Tape and Reel (Alt: 638V15552I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 638V15552I3T
Avnet Abacus - Tape and Reel (Alt: 638V15552I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel Abacus - 0
Buy Now

Part Details for 638V15552I3T

638V15552I3T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

638V15552I3T Part Data Attributes

638V15552I3T CTS Corporation
Buy Now Datasheet
Compare Parts:
638V15552I3T CTS Corporation LVDS Output Clock Oscillator, 155.52MHz Nom,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 155.52 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm
Rise Time-Max 0.7 ns
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

638V15552I3T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 638V15552I3T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 638V15552I3T by CTS Corporation

Select Manufacturer
Which Manufacturer of 638V15552I3T would you like to use for your alert(s)?
  • Please alert me when 638V15552I3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 638V15552I3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 638V15552I3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 638V15552I3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 638V15552I3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 638V15552I3T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: