Part Details for 63895-1 by TE Connectivity
Overview of 63895-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63895-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0651
|
Newark | Wire Splice, Crimp, 14Awg, 2Mm2 Rohs Compliant: Yes |Amp Te Connectivity 63895-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 520 |
|
$0.4110 / $0.4940 | Buy Now |
DISTI #
16H2574
|
Newark | Grounding Clip, Crimp, 14-18Awg, Product Range:-, Termination:Crimp, Terminal Type:Grounding Clip Rohs Compliant: Yes |Amp Te Connectivity 63895-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2740 / $0.2970 | Buy Now |
DISTI #
A104113CT-ND
|
DigiKey | CONN TERM GND CLIP 14-18AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
45887 In Stock |
|
$0.2461 / $0.5100 | Buy Now |
DISTI #
63895-1
|
Avnet Americas | Grounding Clip 14-18AWG 18.54mm 3.56mm Reel - Tape and Reel (Alt: 63895-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2481 / $0.2717 | Buy Now |
DISTI #
571-63895-1
|
Mouser Electronics | Terminals GROUNDING CLIP 18-14 RoHS: Compliant | 35000 |
|
$0.2580 / $0.2880 | Buy Now |
|
Future Electronics | Special Purpose Series 14-18 AWG Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
AMP63895-1
|
Heilind Electronics | GROUNDING CLIP 18-14 020 SST | Americas - 202500 in Stock |
|
$0.2719 / $0.2802 | Buy Now |
|
Onlinecomponents.com | GROUND CLIP 14-18AWG ST RoHS: Compliant |
50000 In Stock |
|
$0.2213 / $0.2400 | Buy Now |
|
Quest Components | 3165 |
|
$0.3150 / $0.9000 | Buy Now | |
DISTI #
63895-1
|
TTI | Terminals GROUNDING CLIP 18-14 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2390 / $0.2480 | Buy Now |