There are no models available for this part yet.
Overview of 63893-4105 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPZ3314-105MRB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1313 | |
LPS3314-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 63893-4105 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56R4581
|
Newark | Front Cut-Off Plunger |Molex 63893-4105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$269.0900 / $315.3300 | Buy Now | |
DISTI #
538-63893-4105
|
Mouser Electronics | Other Tools FRONT CUT-OFF PLNGER | 0 |
|
$294.3000 / $325.8200 | Order Now | |
DISTI #
74929770
|
RS | FRONT CUT-OFF PLUNGER | Molex Incorporated 63893-4105 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$291.9800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$370.2400 / $391.1000 | Buy Now |