Part Details for 63891-2000 by Molex
Overview of 63891-2000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 63891-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N3725
|
Newark | Mini Mac Applicator |Molex 63891-2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,554.7400 / $4,905.1000 | Buy Now |
DISTI #
538-63891-2000
|
Mouser Electronics | Bench Top Tools MINI MAC APPLICATOR MINI MAC APPLICATOR RoHS: Compliant | 0 |
|
$4,709.9100 | Order Now |
DISTI #
74929738
|
RS | MINI MAC APPLICATOR | Molex Incorporated 63891-2000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,866.2300 | RFQ |
|
Onlinecomponents.com | Mini-Mac™ Applicator RoHS: Compliant | 0 |
|
$5,844.1500 / $6,170.4600 | Buy Now |
DISTI #
63891-2000
|
TTI | Bench Top Tools MINI MAC APPLICATOR MINI MAC APPLICATOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,481.7500 / $4,662.8100 | Buy Now |