There are no models available for this part yet.
Overview of 63888-1100 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Price & Stock for 63888-1100 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56R4457
|
Newark | Mini Mac Applicator |Molex 63888-1100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,972.9700 / $4,278.5900 | Buy Now | |
DISTI #
0638881100
|
Avnet Americas | Connector Accessories Mini Mac Applicator Tool - Bulk (Alt: 0638881100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4,339.7046 / $5,073.1760 | Buy Now | |
DISTI #
538-63888-1100
|
Mouser Electronics | Crimpers / Crimping Tools MINI MAC APPLICATOR MINI MAC APPLICATOR | 0 |
|
$4,278.5000 | Order Now | |
Onlinecomponents.com | Mini-Mac™ Applicator RoHS: Compliant | 0 |
|
$5,514.5300 / $5,831.0800 | Buy Now |