Part Details for 638831-3 by TE Connectivity
Overview of 638831-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 638831-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0553
|
Newark | Smb Fakra Inline Jack Kit Col |Amp Te Connectivity 638831-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$8.9100 | Buy Now |
|
Onlinecomponents.com | SMB RF Connectors RoHS: Compliant |
132 Partner Stock |
|
$8.7700 / $9.3700 | Buy Now |
DISTI #
TE Connectivity 638831-3
|
PEI Genesis | RF SMB Connector, Cable Moun | 132 |
|
Buy Now | |
|
Master Electronics | SMB RF Connectors RoHS: Compliant |
132 Partner Stock |
|
$8.7700 / $9.3700 | Buy Now |
Part Details for 638831-3
638831-3 CAD Models
638831-3 Part Data Attributes:
|
638831-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
638831-3
TE Connectivity
RF SMB Connector, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | TIN LEAD | |
Termination Type | CRIMP |