-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63883-1) MAG-MATE 250 F-TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3306
|
Newark | Terminals Mag-Mate 250 F-Tab Tpbr |Amp Te Connectivity 63883-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44000 |
|
$0.2690 | Buy Now |
DISTI #
2266-63883-1-ND
|
DigiKey | CONN MAG TERM 13-14AWG QC 0.250 Min Qty: 300 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
44000 In Stock |
|
$0.2180 / $0.2360 | Buy Now |
DISTI #
A114158-ND
|
DigiKey | CONN MAG TERM 13-14AWG QC 0.250 Min Qty: 300 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1931 | Buy Now |
DISTI #
63883-1
|
Avnet Americas | Mag-Mate Terminal 13-14AWG M 24.18mm 7.95mm Tin Loose Piece - Bulk (Alt: 63883-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-63883-1
|
Mouser Electronics | Terminals MAG-MATE 250 F-TAB TPBR RoHS: Compliant | 0 |
|
$0.1930 | Order Now |
|
Onlinecomponents.com | MAG-MATE 250 F-TAB TPBR RoHS: Compliant |
44000 Partner Stock |
|
$0.1902 / $0.2674 | Buy Now |
DISTI #
TE Connectivity 63883-1
|
PEI Genesis | TAB Terminal, 1.83mm2 | 44000 |
|
Buy Now | |
|
Master Electronics | MAG-MATE 250 F-TAB TPBR RoHS: Compliant |
44000 Partner Stock |
|
$0.1902 / $0.2674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63883-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63883-1
TE Connectivity
(63883-1) MAG-MATE 250 F-TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.83 mm2 | |
Wire Gauge | 13 AWG |