-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8697
|
Newark | Term Splice Mag-Mate 32-30Tpbr Rohs Compliant: Yes |Te Connectivity 63877-1 RoHS: Compliant Min Qty: 44000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2600 | Buy Now |
DISTI #
A108886TR-ND
|
DigiKey | CONN MAG TERM 30-32AWG IDC Min Qty: 44000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1341 | Buy Now |
DISTI #
63877-1
|
Avnet Americas | TERM SPLICE MAG-MATE 32-30TPBR - Tape and Reel (Alt: 63877-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 44000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.1216 | Buy Now |
DISTI #
571-63877-1
|
Mouser Electronics | Terminals TERM SPLICE MAG-MATE 32-30TPBR RoHS: Compliant | 0 |
|
$0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 44000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1224 | Buy Now |
DISTI #
AMP63877-1
|
Heilind Electronics | TERM SPLICE MAG-MATE 32-30TPBR | Americas - 0 in Stock |
|
$0.1445 / $0.1552 | Buy Now |
|
Onlinecomponents.com | TERM SPLICE MAG-MATE 32-30TPBR RoHS: Compliant | 0 |
|
$0.1290 / $0.3535 | Buy Now |
DISTI #
AMP63877-1
|
Interstate Connecting Components | TERM SPLICE MAG-MATE 32-30TPBR | 0 |
|
$0.1445 / $0.1552 | Buy Now |
DISTI #
000000000000854867
|
Sager | Terminals TERM SPLICE MAG-MATE 32-30TPBR Min Qty: 11000 | 0 |
|
$0.1733 | Buy Now |
DISTI #
63877-1
|
Avnet Abacus | (Alt: 63877-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 44000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63877-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63877-1
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 30 AWG |