Part Details for 6387-BC-G-2 by Pomona Electronics
Overview of 6387-BC-G-2 by Pomona Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6387-BC-G-2
6387-BC-G-2 CAD Models
6387-BC-G-2 Part Data Attributes:
|
6387-BC-G-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6387-BC-G-2
Pomona Electronics
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO OF CONTACT: 1, JACK | |
Connector Type | INTERCONNECTION DEVICE |