Part Details for 638695-2 by TE Connectivity
Overview of 638695-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 638695-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7081
|
Newark | 040 12P Hybrid Plug Assy Mk-11 |Amp Te Connectivity 638695-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3972 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Black |
3972 Partner Stock |
|
$2.1800 / $2.3300 | Buy Now |
|
Master Electronics | Conn Housing PL 12 POS 3mm Crimp ST Cable Mount Black |
3972 Partner Stock |
|
$2.1800 / $2.3300 | Buy Now |
Part Details for 638695-2
638695-2 CAD Models
638695-2 Part Data Attributes:
|
638695-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
638695-2
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.681 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.748 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |