Part Details for 63865-9000 by Molex
Results Overview of 63865-9000 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-865PLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
51890-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 32S 4P Right Angle Header. | |
51723-10900000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P STB Right Angle Header. |
Price & Stock for 63865-9000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J9012
|
Newark | Fineadjust Applicator |Molex 63865-9000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,947.4400 / $4,251.0900 | Buy Now |
DISTI #
538-63865-9000
|
Mouser Electronics | Bench Top Tools FINE ADJUST APPLICAT NE ADJUST APPLICATOR | 0 |
|
$4,323.7700 | Order Now |
DISTI #
74929607
|
RS | FINEADJUST APPLICATOR | Molex Incorporated 63865-9000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,217.5000 | RFQ |
|
Onlinecomponents.com | FineAdjust™ Applicator RoHS: Compliant | 0 |
|
$5,064.9400 / $5,347.7500 | Buy Now |
Part Details for 63865-9000
63865-9000 CAD Models
63865-9000 Part Data Attributes
|
63865-9000
Molex
Buy Now
|
Compare Parts:
63865-9000
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |