Part Details for 63856-2 by TE Connectivity
Overview of 63856-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 63856-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5823
|
Newark | Terminal, F-Crimp, Mag-Mate |Amp Te Connectivity 63856-2 Min Qty: 63000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 | Buy Now |
DISTI #
98AC5337
|
Newark | 63856-2 Rohs Compliant: Yes |Amp Te Connectivity 63856-2 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 | Buy Now |
DISTI #
77AC0058
|
Newark | Terminal, F-Crimp, Mag-Mate |Amp Te Connectivity 63856-2 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
A111559CT-ND
|
DigiKey | CONN MAG TERM 25-27AWG CRIMP Min Qty: 63000 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1201 | Buy Now |
DISTI #
63856-2
|
Avnet Americas | Tab Terminal M 11.86mm Strip - Tape and Reel (Alt: 63856-2) RoHS: Compliant Min Qty: 63000 Package Multiple: 63000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1273 | Buy Now |
DISTI #
571-63856-2
|
Mouser Electronics | Terminals TERMINAL F-CRIMP RoHS: Compliant | 0 |
|
$0.1340 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 63000 Container: Reel | 0Reel |
|
$0.1130 | Buy Now |
DISTI #
AMP63856-2
|
Heilind Electronics | TERMINAL, F-CRIMP, MAG-MATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL, F-CRIMP, MAG-MATE RoHS: Compliant |
9000 In Stock |
|
$0.1419 / $0.1477 | Buy Now |
DISTI #
AMP63856-2
|
Interstate Connecting Components | TERMINAL, F-CRIMP, MAG-MATE | 0 |
|
Buy Now |
Part Details for 63856-2
63856-2 CAD Models
63856-2 Part Data Attributes:
|
63856-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63856-2
TE Connectivity
(63856-2) TERMINAL, F-CRIMP, MAG-MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |