Part Details for 63853-7070 by Molex
Overview of 63853-7070 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-551MEB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 63853-7070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4215
|
Newark | Tool Kit |Molex 63853-7070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.5500 / $818.6100 | Buy Now |
DISTI #
538-63853-7070
|
Mouser Electronics | Tool Kits & Cases TOOL KIT TOOL KIT | 3 |
|
$781.6100 / $815.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,012.9800 / $1,071.2600 | Buy Now |