-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-638363222003-ND
|
DigiKey | WR-FAST_THT MALE VERTICAL HEADER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5800 / $1.0400 | Buy Now |
DISTI #
710-638363222003
|
Mouser Electronics | Terminals WR-FAST 300VAC 16Amp Right Angle RoHS: Compliant | 0 |
|
$0.5710 / $1.0400 | Order Now |
DISTI #
74394367
|
RS | Header, 7.62 mm pitch, THT Male Header Vertical Blade 6.3, 3 pins, 19.36mmL | Wurth Elektronik 638363222003 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
638363222003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
638363222003
Wurth Elektronik
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |