Part Details for 63832-6070 by Molex
Results Overview of 63832-6070 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
63832-6070 Information
63832-6070 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128638-320432ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 68P | |
2SJ607(0)-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ607(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 11Mohm |
Price & Stock for 63832-6070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4199
|
Newark | Tool Kit |Molex 63832-6070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$851.3600 / $916.8500 | Buy Now |
DISTI #
538-63832-6070
|
Mouser Electronics | Tool Kits & Cases TOOL KIT TOOL KIT | 0 |
|
$916.8200 / $949.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,197.3600 / $1,285.5200 | Buy Now |