Part Details for 63830-0301 by Molex
Overview of 63830-0301 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A16383001 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFPP CAGE. | |
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 63830-0301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H1534
|
Newark | Conductor Punch |Molex 63830-0301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.3000 / $245.2700 | Buy Now |
DISTI #
538-63830-0301
|
Mouser Electronics | Punches & Dies CONDUCTOR PUNCH CONDUCTOR PUNCH RoHS: Compliant | 0 |
|
$228.9000 / $253.4200 | Order Now |
DISTI #
74929523
|
RS | CONDUCTOR PUNCH | Molex Incorporated 63830-0301 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$227.1100 | RFQ |
|
Onlinecomponents.com | Conductor Punch RoHS: Compliant | 0 |
|
$290.6900 / $313.1700 | Buy Now |
Part Details for 63830-0301
63830-0301 CAD Models
63830-0301 Part Data Attributes
|
63830-0301
Molex
Buy Now
Datasheet
|
Compare Parts:
63830-0301
Molex
Tool And Machinery, Cutter Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CUTTER TOOL |