Part Details for 6383-SL001 by Alpha Wire
Overview of 6383-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PA6383-ALD | Coilcraft Inc | SMPS Transformer | |
PA6383-ALB | Coilcraft Inc | SMPS Transformer | |
PA6383- | Coilcraft Inc | Transformer for LT3999, SMT, RoHS |
Price & Stock for 6383-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$8,685.5600 / $8,952.1000 | Buy Now |
DISTI #
6383-SL001
|
TME | Wire, Alpha Essential C&C, 18x2x22AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 0 |
|
$5,393.1600 / $6,934.0600 | RFQ |