Part Details for 63828-0775 by Molex
Results Overview of 63828-0775 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150775-113L0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
10150775-113Y0LF | Amphenol Communications Solutions | PCI Express® x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch, with side latch | |
TP3054WM/S7000775 | Texas Instruments | TP3052, TP3053, TP3054, TP3057, Enhanced Serial Interface CODEC/Filter COMBO Family 16-SOIC |
Price & Stock for 63828-0775
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0462
|
Newark | Locator Assembly |Molex 63828-0775 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9200 / $60.8900 | Buy Now |
DISTI #
0638280775
|
Avnet Americas | LOCATOR ASSEMBLY - Bulk (Alt: 0638280775) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.3801 / $46.4066 | Buy Now |
DISTI #
538-63828-0775
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR ASSEMBLY | 1 |
|
$50.4400 / $61.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.8600 / $74.8400 | Buy Now |