Part Details for 63828-0200 by Molex
Overview of 63828-0200 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63828-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0457
|
Newark | Crimp Tool, Ratchet, 18Awg, Crimp Tool Type:Ratchet, For Use With:Molex Micro-Fit 3.0 43030, 43031 & 45807 Series 18Awg Socket Contacts, Product Range:Micro-Fit 3.0 207129 Series Rohs Compliant: Yes |Molex 63828-0200 (Alternate Part Number: 889056667791 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$353.3700 / $376.9600 | Buy Now |
DISTI #
538-63828-0200
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL MICROFIT FEM TERM RoHS: Compliant | 34 |
|
$344.9800 / $364.6700 | Buy Now |
DISTI #
71475820
|
RS | Rectangular Connector Hand crimp tool, 207129 Series | Molex Incorporated 63828-0200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$364.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$309.5400 / $338.3400 | Buy Now |
DISTI #
63828-0200
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL MICROFIT FEM TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$331.5600 / $361.0100 | Buy Now |
DISTI #
MX-63828-0200
|
TME | Tool: for crimping, terminals, 0.75mm2, 18AWG Min Qty: 1 | 6 |
|
$445.9600 / $462.2800 | Buy Now |
DISTI #
MOL63828-0200
|
Interstate Connecting Components | HAND CRIMP TOOL | 3 |
|
$349.9265 / $377.6985 | Buy Now |
DISTI #
CONN4396
|
Rutronik | CRIMP TOOL AWG18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Stock DE - 1 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$459.7100 / $472.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$309.5400 / $338.3400 | Buy Now |
DISTI #
10194972
|
TestEquity LLC | Molex 63828-0200 Hand Crimp Tool for Micro-Fit 3.0 Female Crimp Terminals, 18AWG (UL1061) Wires | 4 |
|
$400.3600 | Buy Now |
Part Details for 63828-0200
63828-0200 CAD Models
63828-0200 Part Data Attributes
|
63828-0200
Molex
Buy Now
|
Compare Parts:
63828-0200
Molex
|
Samacsys Manufacturer | Molex |