Part Details for 63827-7100 by Molex
Overview of 63827-7100 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
74FCT163827CPAG | Renesas Electronics Corporation | 3.3V 20-Bit Buffer | |
74FCT163827CPAG8 | Renesas Electronics Corporation | 3.3V 20-Bit Buffer |
Price & Stock for 63827-7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM9092
|
Newark | Hand Crimp Tool For Src Male And Female Terminals For 2.50Mm Flry-B Andflryw-B Wire |Molex 63827-7100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$852.2900 / $919.1400 | Buy Now |
DISTI #
0638277100
|
Avnet Americas | HAND CRIMP TOOL - Bulk (Alt: 0638277100) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$764.5443 | Buy Now |
DISTI #
538-63827-7100
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 0 |
|
$832.7800 | Order Now |
DISTI #
74929463
|
RS | HAND CRIMP TOOL | Molex Incorporated 63827-7100 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$826.2100 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool for SRC Male and Female Terminals for 2.50mm² FLRY-B andFLRYW-B Wire RoHS: Compliant |
5 Partner Stock |
|
$844.6800 / $929.0100 | Buy Now |
DISTI #
62247542
|
Verical | Hand Crimp Tool for Src Male and Female Terminals for 2.50mm Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$788.1900 / $819.7100 | Buy Now |
DISTI #
MOL63827-7100
|
Interstate Connecting Components | HAND CRIMP TOOL | 2 |
|
$874.7941 / $901.3031 | Buy Now |
|
Master Electronics | Hand Crimp Tool for SRC Male and Female Terminals for 2.50mm² FLRY-B andFLRYW-B Wire RoHS: Compliant |
5 Partner Stock |
|
$844.6800 / $929.0100 | Buy Now |