There are no models available for this part yet.
Overview of 63827-5000 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT163827CPAG | Renesas Electronics Corporation | 3.3V 20-Bit Buffer | |
74FCT163827CPAG8 | Renesas Electronics Corporation | 3.3V 20-Bit Buffer | |
74FCT163827APAG | Renesas Electronics Corporation | 3.3V 20-Bit Buffer |
Price & Stock for 63827-5000 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y0520
|
Newark | Hand Crimp Tool |Molex 63827-5000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.8600 / $517.5400 | Buy Now | |
DISTI #
0638275000
|
Avnet Americas | Hand Crimp Tool for IllumiMate 1.25mm Pitch Crimp Terminal - Bulk (Alt: 0638275000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now | |
DISTI #
538-63827-5000
|
Mouser Electronics | Crimpers / Crimping Tools Hand Crimp Tool 1.25 IllumiMate 28AWG RoHS: Compliant | 3 |
|
$502.4900 / $540.8200 | Buy Now | |
DISTI #
74929445
|
RS | HAND CRIMP TOOL | Molex Incorporated 63827-5000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$668.7500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$571.3600 / $633.0800 | Buy Now | ||
DISTI #
MOL63827-5000
|
Interstate Connecting Components | HAND CRIMP TOOL FOR ILLUMIMATE 1.25MM TERMINAL | 1 |
|
$549.1077 | Buy Now |