Part Details for 63827-3000 by Molex
Overview of 63827-3000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 63827-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8368
|
Newark | Crimp Tool, Hand, 16-14Awg Rohs Compliant: Na |Molex 63827-3000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$530.1200 / $623.1100 | Buy Now |
DISTI #
28Y3417
|
Newark | Hand Crimp Tool |Molex 63827-3000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.8600 / $517.5400 | Buy Now |
DISTI #
0638273000
|
Avnet Americas | 63827-3000 Hand Crimp Tool for SolderRight Board-In Terminals - Bulk (Alt: 0638273000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now |
DISTI #
538-63827-3000
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 0 |
|
$504.6800 / $519.8100 | Order Now |
DISTI #
74929434
|
RS | HAND CRIMP TOOL | Molex Incorporated 63827-3000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$525.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$571.3600 / $633.0800 | Buy Now |
Part Details for 63827-3000
63827-3000 CAD Models
63827-3000 Part Data Attributes
|
63827-3000
Molex
Buy Now
|
Compare Parts:
63827-3000
Molex
|
Samacsys Manufacturer | Molex |