Part Details for 638263122006 by Wurth Elektronik
Overview of 638263122006 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 638263122006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6974
|
Newark | Conn, R/A Hdr, Stamped Tab, 6P, 5.08Mm Rohs Compliant: Yes |Wurth Elektronik 638263122006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$1.5300 / $2.4900 | Buy Now |
DISTI #
732-638263122006-ND
|
DigiKey | WR-FAST_THT MALE RIGHT ANGLED HE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
32 In Stock |
|
$1.3400 / $2.3900 | Buy Now |
DISTI #
710-638263122006
|
Mouser Electronics | Terminals WR-FAST 300VAC 16Amp Right Angle RoHS: Compliant | 0 |
|
$1.3400 / $2.3900 | Order Now |
DISTI #
74394337
|
RS | Header, 5.08mm pitch, THT Male Header Right Angled Blade 6.3, 6 Pins, 29.52mm L | Wurth Elektronik 638263122006 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.5000 | RFQ |
Part Details for 638263122006
638263122006 CAD Models
638263122006 Part Data Attributes
|
638263122006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
638263122006
Wurth Elektronik
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |