There are no models available for this part yet.
Overview of 63825-1975 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1975NCGI | Renesas Electronics Corporation | 6-bit 0.5 dB, 75Ω, Glitch-Free™ Digital Step Attenuator | |
F1975NCGI8 | Renesas Electronics Corporation | 6-bit 0.5 dB, 75Ω, Glitch-Free™ Digital Step Attenuator |
Price & Stock for 63825-1975 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W9341
|
Newark | Locator Assembly |Molex 63825-1975 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5600 / $55.3500 | Buy Now | |
DISTI #
538-63825-1975
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR ASSEMBLY RoHS: Compliant | 0 |
|
$45.8400 / $55.6800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.1500 / $68.0200 | Buy Now |