Part Details for 63823-7200 by Molex
Overview of 63823-7200 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63823-7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ4047
|
Newark | Crimping Tools Hand Crimp Tool F.min Ifit Jr Term |Molex 63823-7200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$422.3100 / $496.3900 | Buy Now |
DISTI #
74T6880
|
Newark | Hand Crimp Tool |Molex 63823-7200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$376.9000 / $426.9600 | Buy Now |
DISTI #
538-63823-7200
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL F.MIN IFIT JR TERM RoHS: Compliant | 0 |
|
$412.2200 / $426.9200 | Order Now |
DISTI #
74929353
|
RS | HAND CRIMP TOOL | Molex Incorporated 63823-7200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$408.9600 | RFQ |
|
Onlinecomponents.com | Hand Crimp Tool for Crimp Terminals RoHS: Compliant |
2 Partner Stock |
|
$386.5700 / $433.7100 | Buy Now |
DISTI #
65685073
|
Verical | Hand Crimp Tool for Crimp Terminals Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$405.7500 / $413.5600 | Buy Now |
DISTI #
MX-63823-7200
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$493.8600 / $544.9400 | RFQ |
DISTI #
MOL63823-7200
|
Interstate Connecting Components | HAND CRIMP TOOL | 1 |
|
$433.0147 / $439.4777 | Buy Now |
|
Master Electronics | Hand Crimp Tool for Crimp Terminals RoHS: Compliant |
2 Partner Stock |
|
$386.5700 / $433.7100 | Buy Now |
DISTI #
10194905
|
TestEquity LLC | Molex 63823-7200 Hand Crimp Tool for Crimp Terminals | 2 |
|
$441.1300 | Buy Now |
Part Details for 63823-7200
63823-7200 CAD Models
63823-7200 Part Data Attributes:
|
63823-7200
Molex
Buy Now
Datasheet
|
Compare Parts:
63823-7200
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 24 AWG | |
Cable Entry-Minimum | 22 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |