Part Details for 63823-6400 by Molex
Overview of 63823-6400 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63823-6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC1259
|
Newark | Tool And Machinery, Crimp Tool |Molex 63823-6400 (Alternate Part Number: 884982515574 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$465.6500 / $485.7700 | Buy Now |
DISTI #
29T5825
|
Newark | Hand Crimp Tool, Crimp Tool Type:Hand, For Use With:Molex Pv Solar 130196, 130197, 93302 & 93303 Series 14-10Awg Pin & Socket Contacts, Product Range:Premiumgrade 207129 Series, Crimp Application:Contacts, Crimp Size:14Awg To 10Awg Rohs Compliant: Yes |Molex 63823-6400 (Alternate Part Number: 884982515574 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$430.8400 / $442.8900 | Buy Now |
DISTI #
0638236400
|
Avnet Americas | Tool Kit For Solar Pin And Socket Crimp Terminal - Bulk (Alt: 0638236400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now |
|
Onlinecomponents.com | Tool Kit For Solar Pin And Socket Crimp Terminal RoHS: Compliant |
7 Partner Stock |
|
$477.9500 / $536.2400 | Buy Now |
DISTI #
16859773
|
Verical | Application Tooling, Hand Tool for Solar Pin and Socket Crimp Terminal Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$472.9200 / $501.3000 | Buy Now |
DISTI #
MX-63823-6400
|
TME | Tool: for crimping Min Qty: 1 | 0 |
|
$599.1600 / $661.1400 | RFQ |
DISTI #
Molex 63823-6400
|
PEI Genesis | Tool And Machinery, Crimp Tool | 7 |
|
Buy Now | |
|
Master Electronics | Tool Kit For Solar Pin And Socket Crimp Terminal RoHS: Compliant |
7 Partner Stock |
|
$477.9500 / $536.2400 | Buy Now |
DISTI #
10194897
|
TestEquity LLC | Molex 63823-6400 Hand Tool for Solar Pin and Socket Crimp Terminal | 7 |
|
$534.7200 | Buy Now |
Part Details for 63823-6400
63823-6400 CAD Models
63823-6400 Part Data Attributes
|
63823-6400
Molex
Buy Now
Datasheet
|
Compare Parts:
63823-6400
Molex
Tool And Machinery, Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 14 AWG | |
Cable Entry-Minimum | 10 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |