Part Details for 63822-6070 by Molex
Overview of 63822-6070 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ607(0)-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ607(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 11Mohm | |
2SJ607(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 0.011Mohm Mp-25Z/To-220Smd |
Price & Stock for 63822-6070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H1522
|
Newark | Tool Kit |Molex 63822-6070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$698.5500 / $818.6100 | Buy Now |
DISTI #
538-63822-6070
|
Mouser Electronics | Tool Kits & Cases TOOL KIT TOOL KIT | 0 |
|
$736.7800 / $791.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,012.9800 / $1,071.2600 | Buy Now |