Part Details for 638207222007 by Wurth Elektronik
Overview of 638207222007 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 638207222007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6968
|
Newark | Conn, Header, Stamped Tab, 7P, 5.08Mm Rohs Compliant: Yes |Wurth Elektronik 638207222007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$1.3300 / $2.3800 | Buy Now |
DISTI #
732-638207222007-ND
|
DigiKey | WR-FAST_THT MALE VERTICAL HEADER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
100 In Stock |
|
$1.3700 / $2.4400 | Buy Now |
DISTI #
710-638207222007
|
Mouser Electronics | Terminals WR-FAST 300VAC 16Amp Straight RoHS: Compliant | 0 |
|
$1.3400 / $2.4400 | Order Now |
DISTI #
74394332
|
RS | Header, 5.08mm pitch, THT Male Header Vertical Blade 2863, 7 Pins, 36.4mm Lengt | Wurth Elektronik 638207222007 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.5300 | RFQ |
Part Details for 638207222007
638207222007 CAD Models
638207222007 Part Data Attributes
|
638207222007
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
638207222007
Wurth Elektronik
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |