Part Details for 6382-5SG-522 by Switchcraft Conxall
Overview of 6382-5SG-522 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK638-2 | Coilcraft Inc | Jumbo Super Kit, 1515/2222/2929 Square Springs, 2% tol, halogen-free | |
74FCT163827CPAG | Renesas Electronics Corporation | 3.3V 20-Bit Buffer | |
74FCT163827CPAG8 | Renesas Electronics Corporation | 3.3V 20-Bit Buffer |
Price & Stock for 6382-5SG-522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2985
|
Newark | Industrial Circular, Plug, 5Pos, Cable, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Material:Brass Rohs Compliant: Yes |Switchcraft/conxall 6382-5SG-522 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 / $13.4400 | Buy Now |
DISTI #
SC3320-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
67 In Stock |
|
$10.8344 / $16.6100 | Buy Now |
DISTI #
502-6382-5SG-522
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #16 SOLDER RoHS: Compliant | 91 |
|
$10.8300 / $16.6100 | Buy Now |
DISTI #
70934496
|
RS | MINI-CON CABLE #16 SOLDER | Conxall 6382-5SG-522 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3100 / $16.4800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 5 Socket - Solder Contacts | 807 |
|
$12.2700 / $14.2100 | Buy Now |
DISTI #
000000000001505979
|
Sager | Standard Circular Connector MINI-CON CABLE #16 SOLDER Min Qty: 1 | 0 |
|
$10.4500 / $14.6900 | Buy Now |
DISTI #
6382-5SG-522
|
Avnet Abacus | Conn Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port (Alt: 6382-5SG-522) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 6382-5SG-522
6382-5SG-522 CAD Models
6382-5SG-522 Part Data Attributes
|
6382-5SG-522
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6382-5SG-522
Switchcraft Conxall
CONN PLUG 5POS INLINE SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |