There are no models available for this part yet.
Overview of 6382-4PG-315WK by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK638-2 | Coilcraft Inc | Jumbo Super Kit, 1515/2222/2929 Square Springs, 2% tol, halogen-free | |
74FCT163827CPAG | Renesas Electronics Corporation | 3.3V 20-Bit Buffer | |
74FCT163827CPAG8 | Renesas Electronics Corporation | 3.3V 20-Bit Buffer |
Price & Stock for 6382-4PG-315WK by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Electroshield | Mini-Con-X Plastic Connector Plug w/ Winged Coupling Ring 4 Pin - Solder Contacts | 410 |
|
$9.3800 / $10.8700 | Buy Now |