Part Details for 6382-3SG-525 by Switchcraft Conxall
Overview of 6382-3SG-525 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK638-2 | Coilcraft Inc | Jumbo Super Kit, 1515/2222/2929 Square Springs, 2% tol, halogen-free | |
74FCT163827CPAG | Renesas Electronics Corporation | 3.3V 20-Bit Buffer | |
74FCT163827CPAG8 | Renesas Electronics Corporation | 3.3V 20-Bit Buffer |
Price & Stock for 6382-3SG-525
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6565
|
Newark | Cable Skt #16 Solder .25 Od |Switchcraft/conxall 6382-3SG-525 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0000 / $12.0000 | Buy Now |
DISTI #
468-6382-3SG-525-ND
|
DigiKey | CABLE SKT #16 SOLDER .25 OD Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7720 | Buy Now |
DISTI #
502-6382-3SG-525
|
Mouser Electronics | Standard Circular Connector CABLE SKT #16 SOLDER .25 OD | 0 |
|
$7.7700 | Order Now |
DISTI #
75553113
|
RS | Mini-Con-X Cable Assembly, 4 Position Straight, Female to Male, 1 Meter | Conxall 6382-3SG-525 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2300 / $12.0000 | Buy Now |
DISTI #
000000000006333606
|
Sager | Standard Circular Connector CABLE SKT #16 SOLDER .25 OD Min Qty: 100 | 0 |
|
$7.3600 / $9.8800 | Buy Now |