Part Details for 6381BG by BOYD Laconia
Overview of 6381BG by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 6381BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6381BG-ND
|
DigiKey | BOARD LEVEL HEAT SINK Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1526 |
|
RFQ |
Part Details for 6381BG
6381BG CAD Models
6381BG Part Data Attributes
|
6381BG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6381BG
BOYD Laconia
Heat Sink, 5.8ohm, Fin, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 41.91 mm | |
Thermal Resistance | 5.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 25.4 mm |