There are no models available for this part yet.
Overview of 63819-9900 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS9900JDL | Rochester Electronics LLC | Replacement for Texas Instruments part number TMS9900JDL. Buy from authorized manufacturer Rochester Electronics. | |
A9900-A | Coilcraft Inc | RF Transformer, 0.525MHz Min, 1000MHz Max | |
DA14699-00HRDB-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth® Low Energy 5.2 Development Kit Pro - VFBGA100 Daughterboard |
Price & Stock for 63819-9900 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56R4161
|
Newark | Hand Crimp Tool |Molex 63819-9900 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$419.1400 / $474.8100 | Buy Now | |
DISTI #
0638199900
|
Avnet Americas | Hand Crimp Tool for 56194 Series CRC Shielded Rectangular I/O Receptacle Terminals - Bulk (Alt: 0638199900) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 Factory Stock |
|
$464.9790 / $543.5670 | Buy Now | |
DISTI #
538-63819-9900
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL | 0 |
|
$458.4200 / $474.7700 | Order Now | |
Onlinecomponents.com | Hand Tool for Power Crimp Sockets, 14-18 AWG Wire RoHS: Compliant | 0 |
|
$571.3600 / $633.0800 | Buy Now |
CAD Models for 63819-9900 by Molex
Part Data Attributes for 63819-9900 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Cable Entry-Maximum
|
18 AWG
|
Cable Entry-Minimum
|
14 AWG
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|