Part Details for 63819-7175 by Molex
Overview of 63819-7175 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71757-300CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel | |
71757-100CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V, 0mm s/o, Right (Lower Deck) & Left (Upper Deck) Push Rod Eject, 9.5mm Eject Travel | |
71757-200CALF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, D/D(136Pins), R/A, Type 123, 3.3V , 0mm s/o, Right Push Rod Eject, 9.5mm Eject Travel |
Price & Stock for 63819-7175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R4146
|
Newark | Locator Assembly |Molex 63819-7175 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5600 / $55.3500 | Buy Now |
DISTI #
538-63819-7175
|
Mouser Electronics | Crimpers / Crimping Tools LOCATOR ASSEMBLY | 0 |
|
$45.8400 / $55.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.1500 / $68.0200 | Buy Now |