Part Details for 63819-2300 by Molex
Overview of 63819-2300 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 63819-2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W9123
|
Newark | Crimp Tool, Ratchet, 26-22Awg, Crimp Tool Type:Ratchet, For Use With:Molex Igrid Series 5016471000 & 5016471100 Socket Contacts, Product Range:Premiumgrade 207129 Series Rohs Compliant: Yes |Molex 63819-2300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$420.6500 / $453.0000 | Buy Now |
DISTI #
47W0738
|
Newark | Hand Crimp Tool |Molex 63819-2300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.6800 / $388.2400 | Buy Now |
DISTI #
24W9123
|
Avnet Americas | Hand Crimp Tool for 501647 Series 2mm Pitch iGrid Wire to Board Crimp Terminals - Bulk (Alt: 24W9123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$439.2000 / $464.5100 | Buy Now |
DISTI #
0638192300
|
Avnet Americas | Hand Crimp Tool for 501647 Series 2mm Pitch iGrid Wire to Board Crimp Terminals - Bulk (Alt: 0638192300) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$418.1190 / $488.7870 | Buy Now |
DISTI #
538-63819-2300
|
Mouser Electronics | Crimpers / Crimping Tools Hand Crimp Tool iGrid 22-26AWG RoHS: Compliant | 16 |
|
$419.1200 / $430.3300 | Buy Now |
DISTI #
70960697
|
RS | Hand Crimp Tool for 2.00mm Pitch Wire-to-Board Terminals | Molex Incorporated 63819-2300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$409.7500 / $440.5900 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool For 2.00mm Pitch Igrid Wire-To-Board Terminals RoHS: Compliant | 0 |
|
$449.1700 / $552.4600 | Buy Now |
DISTI #
63819-2300
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool iGrid 22-26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$406.6100 / $414.7400 | Buy Now |
DISTI #
MOL63819-2300
|
Interstate Connecting Components | HAND CRIMP TOOL | 1 |
|
$433.0147 / $453.0000 | Buy Now |
Part Details for 63819-2300
63819-2300 CAD Models
63819-2300 Part Data Attributes
|
63819-2300
Molex
Buy Now
Datasheet
|
Compare Parts:
63819-2300
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 26 AWG | |
Cable Entry-Minimum | 22 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |