Part Details for 63819-1500 by Molex
Results Overview of 63819-1500 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1500GXH35A | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1500 A, 2-120B1S | |
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS |
Price & Stock for 63819-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5852
|
Newark | Crimp Tool, Ratchet, 1Mm, 32-28Awg, Crimp Tool Type:Ratchet, For Use With:Molex Pico-Clasp 501193 ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$423.2200 / $478.7800 | Buy Now |
DISTI #
85R5852
|
Avnet Americas | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire - Bulk (Alt: 85R5852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk |
4 Partner Stock |
|
$423.2100 / $472.5200 | Buy Now |
DISTI #
0638191500
|
Avnet Americas | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire - Bulk (Alt: 0638191500) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Bulk | 175 Factory Stock |
|
$349.4880 / $358.2117 | Buy Now |
DISTI #
538-63819-1500
|
Mouser Electronics | Crimpers / Crimping Tools Hand Crimp Tool Pico-Clasp 28-32AWG RoHS: Compliant | 57 |
|
$409.6400 / $455.3700 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire RoHS: Compliant | 0 |
|
$456.1200 / $517.0600 | Buy Now |
DISTI #
87307442
|
Verical | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$562.2960 | Buy Now |
DISTI #
63819-1500
|
TTI | Crimpers / Crimping Tools Hand Crimp Tool Pico-Clasp 28-32AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$364.0500 / $378.7500 | Buy Now |
DISTI #
MOL63819-1500
|
Interstate Connecting Components | HAND CRIMP TOOL | 1 |
|
$433.0147 / $453.0000 | Buy Now |
DISTI #
10194830
|
TestEquity LLC | Molex 63819-1500 Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire | 0 |
|
$495.4300 | Buy Now |
|
Vyrian | Connector Accessories | 22 |
|
RFQ |
Part Details for 63819-1500
63819-1500 CAD Models
63819-1500 Part Data Attributes
|
63819-1500
Molex
Buy Now
Datasheet
|
Compare Parts:
63819-1500
Molex
Tool And Machinery, Crimp Tool,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 32 AWG | |
Cable Entry-Minimum | 28 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |