Part Details for 63813-9900 by Molex
Overview of 63813-9900 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS9900JDL | Rochester Electronics LLC | Replacement for Texas Instruments part number TMS9900JDL. Buy from authorized manufacturer Rochester Electronics. | |
A9900-A | Coilcraft Inc | RF Transformer, 0.525MHz Min, 1000MHz Max | |
DA14699-00HRDB-P | Renesas Electronics Corporation | SmartBond™ DA14695 Bluetooth® Low Energy 5.2 Development Kit Pro - VFBGA100 Daughterboard |
Price & Stock for 63813-9900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T2988
|
Newark | Extraction Tool |Molex 63813-9900 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.7500 / $214.1600 | Buy Now |
DISTI #
538-63813-9900
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Compliant | 2 |
|
$200.8900 / $228.3100 | Buy Now |
DISTI #
71464358
|
RS | EXTRACTION TOOL | Molex Incorporated 63813-9900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$350.5000 / $380.9800 | RFQ |
|
Onlinecomponents.com | Extractor Tool for CMX Receptacle Connector RoHS: Compliant | 0 |
|
$245.7100 / $314.8100 | Buy Now |
Part Details for 63813-9900
63813-9900 CAD Models
63813-9900 Part Data Attributes
|
63813-9900
Molex
Buy Now
Datasheet
|
Compare Parts:
63813-9900
Molex
Tool And Machinery, Extraction Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | EXTRACTION TOOL |