Part Details for 63813-0400 by Molex
Results Overview of 63813-0400 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
10106130-4004002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 4HP | |
10106130-4004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+16S STB, Vertical, Receptacle. |
Price & Stock for 63813-0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8341
|
Newark | Extraction Tool, Pin & Socket Contact Rohs Compliant: Na |Molex 63813-0400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$144.0800 / $165.2800 | Buy Now |
DISTI #
0638130400
|
Avnet Americas | Extraction Tool for 42815 and 42817 Mini-Fit Sr. Male and Female Terminals - Bulk (Alt: 0638130400) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$113.2800 / $132.4862 | Buy Now |
DISTI #
538-63813-0400
|
Mouser Electronics | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Compliant | 12 |
|
$135.8200 / $155.8000 | Buy Now |
|
Onlinecomponents.com | Manual Extraction Tool RoHS: Compliant | 0 |
|
$148.9700 / $209.8900 | Buy Now |
DISTI #
82723848
|
Verical | Application Tools, Extraction Hand Tool Min Qty: 1 Package Multiple: 1 Date Code: 2421 | Americas - 5 |
|
$143.0000 | Buy Now |
DISTI #
63813-0400
|
TTI | Extraction, Removal & Insertion Tools EXTRACTION TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$139.4200 / $146.5200 | Buy Now |
DISTI #
MOL63813-0400
|
Interstate Connecting Components | EXTRACTION TOOL FOR MINI FIT SR | 1 |
|
$144.2121 / $179.5850 | Buy Now |
Part Details for 63813-0400
63813-0400 CAD Models
63813-0400 Part Data Attributes
|
63813-0400
Molex
Buy Now
Datasheet
|
Compare Parts:
63813-0400
Molex
Tool And Machinery, Extraction Tool
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | EXTRACTION TOOL |