Part Details for 63813-0000 by Molex
Results Overview of 63813-0000 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 63813-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H1447
|
Newark | Tpa Activation/Extraction |Molex 63813-0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.7500 / $214.1600 | Buy Now |
DISTI #
538-63813-0000
|
Mouser Electronics | Extraction, Removal & Insertion Tools TPA ACTIVATION/EXTRA CTIVATION/EXTRACTION RoHS: Compliant | 0 |
|
$230.5600 / $234.2800 | Order Now |
DISTI #
74929170
|
RS | TPA ACTIVATION/EXTRACTION | Molex Incorporated 63813-0000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$198.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$249.4500 / $264.4600 | Buy Now |
DISTI #
MOL63813-0000
|
Interstate Connecting Components | TPA ACTIVATION/EXTRACTION | 1 |
|
$226.6191 | Buy Now |
Part Details for 63813-0000
63813-0000 CAD Models
63813-0000 Part Data Attributes
|
63813-0000
Molex
Buy Now
|
Compare Parts:
63813-0000
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |