Part Details for 63811-7200 by Molex
Overview of 63811-7200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 63811-7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M9720
|
Newark | Crimp Tool, Molex Sabre Flat Blade Terminals, Crimp Tool Type:Ratchet, For Use With:Molex Sabre 43178, 43374 & 43375 Series 18-14Awg Flat Blade Contacts, Product Range:Premiumgrade 207129 Series, Crimp Size:18Awg To 14Awg Rohs Compliant: Na |Molex 63811-7200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$535.3600 / $554.4800 | Buy Now |
DISTI #
538-63811-7200
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 6 |
|
$504.6800 / $572.8800 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool for Flat Blade Crimp Terminal RoHS: Compliant | 0 |
|
$551.2700 / $679.3900 | Buy Now |
DISTI #
63811-7200
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$499.6300 / $540.7300 | Buy Now |
DISTI #
Molex 63811-7200
|
PEI Genesis | Tool And Machinery, Crimp Tool | 0 |
|
Buy Now | |
DISTI #
10194764
|
TestEquity LLC | Molex 63811-7200 PremiumGrade Hand Crimp Tool for Sabre Terminals, 14-18 AWG | 0 |
|
$710.4800 | Buy Now |
Part Details for 63811-7200
63811-7200 CAD Models
63811-7200 Part Data Attributes:
|
63811-7200
Molex
Buy Now
Datasheet
|
Compare Parts:
63811-7200
Molex
Tool And Machinery, Crimp Tool,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 18 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |