Part Details for 63811-7000 by Molex
Results Overview of 63811-7000 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud |
Price & Stock for 63811-7000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M0895
|
Newark | Crimpers/Crimping Tools Hand Crimp Tool Rohs Compliant: Yes |Molex 63811-7000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$344.2100 / $375.2200 | Buy Now |
DISTI #
05N1164
|
Newark | Hand Tool |Molex 63811-7000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$301.5300 / $341.5800 | Buy Now |
DISTI #
538-63811-7000
|
Mouser Electronics | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant | 5 |
|
$337.3900 / $352.6500 | Buy Now |
DISTI #
71464317
|
RS | Hand Crimp Tool, Manual, Field Repair, PremiumGrade, Type 2C, 14-22 AWG | Molex Incorporated 63811-7... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$366.5500 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool With Type Handtool RoHS: Compliant |
5 Partner Stock |
|
$332.0800 / $352.1300 | Buy Now |
DISTI #
63811-7000
|
TTI | Crimpers / Crimping Tools HAND CRIMP TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$319.3600 / $341.2700 | Buy Now |
|
Master Electronics | Hand Crimp Tool With Type Handtool RoHS: Compliant |
5 Partner Stock |
|
$332.0800 / $352.1300 | Buy Now |
DISTI #
10194763
|
TestEquity LLC | Molex 63811-7000 Hand Crimp Tool | 5 |
|
$363.6400 | Buy Now |
Part Details for 63811-7000
63811-7000 CAD Models
63811-7000 Part Data Attributes
|
63811-7000
Molex
Buy Now
Datasheet
|
Compare Parts:
63811-7000
Molex
Tool And Machinery, Crimp Tool,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Cable Entry-Maximum | 20 AWG | |
Cable Entry-Minimum | 14 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |