There are no models available for this part yet.
Overview of 63811-4500 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Price & Stock for 63811-4500 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56R3946
|
Newark | Hand Tool |Molex 63811-4500 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.8600 / $517.5400 | Buy Now | |
DISTI #
0638114500
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0638114500) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$506.8264 / $592.4872 | Buy Now | |
DISTI #
538-63811-4500
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL HAND TOOL RoHS: Compliant | 0 |
|
$499.6700 / $517.5000 | Order Now | |
DISTI #
74929128
|
RS | HAND TOOL | Molex Incorporated 63811-4500 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5600 | RFQ | |
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant | 0 |
|
$571.3600 / $639.5700 | Buy Now | ||
DISTI #
MOL63811-4500
|
Interstate Connecting Components | HAND TOOL | 1 |
|
$532.7164 / $549.1077 | Buy Now |
CAD Models for 63811-4500 by Molex
Part Data Attributes for 63811-4500 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|